Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Analog Devices 1647X Mini Mems IMUs | Digi-Key Daily
MEMS IMUs for Demanding UAV Applications

ADIS16475-3BMLZ

DigiKey Part Number
ADIS16475-3BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16475-3BMLZ
Description
6 DOF PREC IMU, 8G (2000 DPS DNR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16475-3BMLZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
Analog Devices Inc.
Package / Case
44-BBGA Module
Packaging
Tray
Supplier Device Package
44-BGA Module
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Base Product Number
Output Type
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,873.29000¥8,873.29
5¥8,422.26400¥42,111.32
10¥8,253.93600¥82,539.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.