



ADIN1100CCPZ | |
|---|---|
DigiKey Part Number | 505-ADIN1100CCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1100CCPZ |
Description | IC TXRX FULL/HALF 1/1 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1100CCPZ Models |
Category | Duplex Full, Half |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tray | Voltage - Supply 1V ~ 1.2V, 1.71V ~ 3.46V, 3.13V ~ 3.46V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 40-WFQFN Exposed Pad, CSP |
Number of Drivers/Receivers 1/1 | Supplier Device Package 40-LFCSP (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.61000 | ¥83.61 |
| 10 | ¥65.17600 | ¥651.76 |
| 25 | ¥60.57600 | ¥1,514.40 |
| 132 | ¥54.71795 | ¥7,222.77 |
| 264 | ¥52.97871 | ¥13,986.38 |
| 528 | ¥51.54667 | ¥27,216.64 |
| 1,056 | ¥50.36850 | ¥53,189.14 |










