
ADG511BRZ | |
|---|---|
DigiKey Part Number | ADG511BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG511BRZ |
Description | IC SWITCH SPST-NCX4 30OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG511BRZ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 120ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 11pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 30Ohm (Typ) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4511CSE+ | Analog Devices Inc./Maxim Integrated | 77 | MAX4511CSE+-ND | ¥103.54000 | Similar |
| MAX4521CSE+ | Analog Devices Inc./Maxim Integrated | 1,173 | MAX4521CSE+-ND | ¥33.00000 | Similar |
| MAX4521CSE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4521CSE+T-ND | ¥19.61312 | Similar |
| MAX4521ESE+ | Analog Devices Inc./Maxim Integrated | 36 | MAX4521ESE+-ND | ¥36.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.81000 | ¥100.81 |
| 10 | ¥79.10300 | ¥791.03 |
| 48 | ¥70.57417 | ¥3,387.56 |
| 144 | ¥66.48500 | ¥9,573.84 |
| 288 | ¥64.48385 | ¥18,571.35 |
| 528 | ¥63.02583 | ¥33,277.64 |
| 1,008 | ¥61.72158 | ¥62,215.35 |


