4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1412YRUZ

DigiKey Part Number
505-ADG1412YRUZ-ND
Manufacturer
Manufacturer Product Number
ADG1412YRUZ
Description
IC SW SPST-NOX4 1.8OHM 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1412YRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
170MHz
Packaging
Tube
Charge Injection
-20pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
23pF, 23pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
550pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.8Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5412BFBRUZAnalog Devices Inc.69505-ADG5412BFBRUZ-ND¥101.88000Similar
ADG5412FBRUZAnalog Devices Inc.207505-ADG5412FBRUZ-ND¥113.87000Similar
MAX4521CEE+TAnalog Devices Inc./Maxim Integrated0MAX4521CEE+T-ND¥19.61253Similar
MAX4521EEE+Analog Devices Inc./Maxim Integrated165MAX4521EEE+-ND¥36.06000Similar
MAX4521EUE+Analog Devices Inc./Maxim Integrated0MAX4521EUE+-ND¥21.65007Similar
In-Stock: 1,865
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.62000¥81.62
10¥63.61900¥636.19
96¥54.27448¥5,210.35
192¥52.41083¥10,062.88
288¥51.47774¥14,825.59
576¥50.10906¥28,862.82
1,056¥49.11235¥51,862.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.