New Product
24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADEMA124ACPZ

DigiKey Part Number
505-ADEMA124ACPZ-ND
Manufacturer
Manufacturer Product Number
ADEMA124ACPZ
Description
IC ADC 24BIT 32-LFCSP-WQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2.97V ~ 3.63V
Number of Bits
24
Voltage - Supply, Digital
2.97V ~ 3.63V
Sampling Rate (Per Second)
64k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential
Package / Case
32-WFQFN Exposed Pad, CSP
Data Interface
SPI
Supplier Device Package
32-LFCSP-WQ (5x5)
Configuration
ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.03000¥61.03
10¥47.05600¥470.56
25¥43.57280¥1,089.32
100¥39.74060¥3,974.06
490¥36.84200¥18,052.58
980¥35.93060¥35,211.99
1,470¥35.47429¥52,147.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.