
ADEMA124ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADEMA124ACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADEMA124ACPZ-RL7CT-ND - Cut Tape (CT) 505-ADEMA124ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADEMA124ACPZ-RL7 |
Description | IC ADC 24BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.97V ~ 3.63V |
Number of Bits 24 | Voltage - Supply, Digital 2.97V ~ 3.63V |
Sampling Rate (Per Second) 64k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface SPI | Supplier Device Package 32-LFCSP-WQ (5x5) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥47.05600 | ¥470.56 |
| 25 | ¥43.57280 | ¥1,089.32 |
| 100 | ¥39.74060 | ¥3,974.06 |
| 250 | ¥38.59176 | ¥9,647.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥35.45287 | ¥53,179.30 |











