8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP609BRMZ-REEL7

DigiKey Part Number
ADCMP609BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADCMP609BRMZ-REEL7CT-ND - Cut Tape (CT)
ADCMP609BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP609BRMZ-REEL7
Description
IC COMPARATOR 1 GEN PUR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADCMP609BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 2.5V
Current - Input Bias (Max)
0.4µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.1mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
60ns
Hysteresis
100µV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
In-Stock: 1,780
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.15000¥34.15
10¥22.00600¥220.06
25¥18.84200¥471.05
100¥15.26190¥1,526.19
250¥13.50356¥3,375.89
500¥12.42206¥6,211.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.51610¥11,516.10
2,000¥10.75739¥21,514.78
3,000¥10.72675¥32,180.25
Manufacturers Standard Package