Clock Fanout Buffer (Distribution) IC 1:4 7 GHz 16-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK944BCPZ-R7

DigiKey Part Number
505-ADCLK944BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADCLK944BCPZ-R7CT-ND - Cut Tape (CT)
505-ADCLK944BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK944BCPZ-R7
Description
IC CLK BUFFER 1:4 7GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 7 GHz 16-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK944BCPZ-R7 Models
Product Attributes
Filter Similar Products
Category
Input
CML, CMOS, LVDS, LVPECL
Manufacturer
Analog Devices Inc.
Output
ECL, LVPECL
Series
Frequency - Max
7 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-WFQFN Exposed Pad, CSP
Ratio - Input:Output
1:4
Supplier Device Package
16-LFCSP-WQ (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,447
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.16000¥88.16
10¥68.80600¥688.06
25¥63.97680¥1,599.42
100¥58.67230¥5,867.23
250¥57.31836¥14,329.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥52.73490¥79,102.35
Manufacturers Standard Package