



ADAR4002-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADAR4002-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAR4002-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAR4002 - Beamformer Transceiver 500MHz ~ 19GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADAR4002 |
Packaging Box | RF Type Beamformer |
Part Status Active | RF Frequency 500MHz ~ 19GHz |
Type Beamformer | Function Transceiver |
Frequency 500MHz ~ 19GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,260.82000 | ¥9,260.82 |




