Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4895-2ARMZ-R7

DigiKey Part Number
ADA4895-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADA4895-2ARMZ-R7CT-ND - Cut Tape (CT)
ADA4895-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4895-2ARMZ-R7
Description
IC OPAMP VFB 2 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4895-2ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
53 µV
Mfr
Current - Supply
3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
116 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
943V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.5 GHz
Supplier Device Package
10-MSOP
-3db Bandwidth
236 MHz
Base Product Number
Current - Input Bias
11 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4895-2ARMZAnalog Devices Inc.1,077505-ADA4895-2ARMZ-ND¥93.86000Parametric Equivalent
In-Stock: 4,738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.86000¥93.86
10¥73.49500¥734.95
25¥68.39280¥1,709.82
100¥62.78910¥6,278.91
250¥62.12684¥15,531.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥57.18256¥57,182.56
Manufacturers Standard Package