Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4851-2YRMZ-RL

DigiKey Part Number
ADA4851-2YRMZ-RLTR-ND - Tape & Reel (TR)
ADA4851-2YRMZ-RLCT-ND - Cut Tape (CT)
ADA4851-2YRMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4851-2YRMZ-RL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4851-2YRMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
2.9mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
83 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
375V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
105 MHz
Base Product Number
Current - Input Bias
2.2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,288
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥15.77100¥157.71
25¥14.40960¥360.24
100¥12.91280¥1,291.28
250¥12.19892¥3,049.73
500¥11.89390¥5,946.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.97707¥32,931.21
6,000¥10.76297¥64,577.82
Manufacturers Standard Package