Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4807-1AKSZ-R7

DigiKey Part Number
505-ADA4807-1AKSZ-R7TR-ND - Tape & Reel (TR)
505-ADA4807-1AKSZ-R7CT-ND - Cut Tape (CT)
505-ADA4807-1AKSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4807-1AKSZ-R7
Description
IC OPAMP VFB 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4807-1AKSZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
140 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
225V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
-3db Bandwidth
180 MHz
Supplier Device Package
SC-70-6
Current - Input Bias
1.2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,810
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
10¥23.85100¥238.51
25¥21.90880¥547.72
100¥19.76940¥1,976.94
250¥18.74908¥4,687.27
500¥18.60004¥9,300.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.00300¥51,009.00
Manufacturers Standard Package