Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4805-1ARJZ-R7

DigiKey Part Number
505-ADA4805-1ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADA4805-1ARJZ-R7CT-ND - Cut Tape (CT)
505-ADA4805-1ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4805-1ARJZ-R7
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4805-1ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
9 µV
Mfr
Current - Supply
500µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
73 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
10 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
160V/µs
Package / Case
SOT-23-6
-3db Bandwidth
105 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
470 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,972
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.13000¥211.30
25¥19.38160¥484.54
100¥17.45380¥1,745.38
250¥16.53468¥4,133.67
500¥16.32250¥8,161.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.96153¥44,884.59
Manufacturers Standard Package