
ADA4805-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4805-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4805-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4805-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4805-1ARJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-1ARJZ-R2 Models |
Category | Voltage - Input Offset 9 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 160V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 105 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 470 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥30.27600 | ¥302.76 |
| 25 | ¥27.88240 | ¥697.06 |
| 100 | ¥25.25830 | ¥2,525.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.00608 | ¥6,001.52 |
| 500 | ¥23.25154 | ¥11,625.77 |
| 750 | ¥22.87368 | ¥17,155.26 |
| 1,250 | ¥22.45494 | ¥28,068.67 |
| 1,750 | ¥22.21013 | ¥38,867.73 |
| 2,500 | ¥21.97490 | ¥54,937.25 |



