


ADA4700-1ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4700-1ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADA4700-1ARDZ-R7CT-ND - Cut Tape (CT) 505-ADA4700-1ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4700-1ARDZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4700-1ARDZ-R7 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 100 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.78000 | ¥71.78 |
| 10 | ¥55.66500 | ¥556.65 |
| 25 | ¥51.63800 | ¥1,290.95 |
| 100 | ¥47.21590 | ¥4,721.59 |
| 250 | ¥46.18364 | ¥11,545.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥42.79095 | ¥42,790.95 |








