
ADA4665-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4665-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4665-2ARZ-R7CT-ND - Cut Tape (CT) ADA4665-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4665-2ARZ-R7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4665-2ARZ-R7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 290µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM392M/NOPB | Texas Instruments | 2,267 | LM392M/NOPB-ND | ¥12.82000 | Similar |
| LM392MX/NOPB | Texas Instruments | 2,532 | 296-LM392MX/NOPBCT-ND | ¥9.18000 | Similar |
| LMC6035IM/NOPB | Texas Instruments | 4,655 | LMC6035IM/NOPB-ND | ¥13.26397 | Similar |
| LMC6035IMX/NOPB | Texas Instruments | 1,875 | LMC6035IMX/NOPBCT-ND | ¥15.80000 | Similar |
| NCS20072DR2G | onsemi | 5,171 | NCS20072DR2GOSCT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.55000 | ¥413.75 |
| 100 | ¥14.86610 | ¥1,486.61 |
| 250 | ¥14.06264 | ¥3,515.66 |
| 500 | ¥13.79188 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.17973 | ¥13,179.73 |
| 2,000 | ¥12.85170 | ¥25,703.40 |
| 3,000 | ¥12.68744 | ¥38,062.32 |
| 5,000 | ¥12.50544 | ¥62,527.20 |

