Parametric Equivalent

ADA4622-2ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4622-2ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4622-2ACPZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-2ACPZ-RL Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 665µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-LFCSP (3x3) |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ACPZ-R7 | Analog Devices Inc. | 3,858 | 505-ADA4622-2ACPZ-R7CT-ND | ¥54.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥30.15477 | ¥150,773.85 |


