
ADA4622-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4622-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4622-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4622-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-2ACPZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-2ACPZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 665µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-LFCSP (3x3) |
-3db Bandwidth 15.5 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.08000 | ¥54.08 |
| 10 | ¥41.56400 | ¥415.64 |
| 25 | ¥38.42440 | ¥960.61 |
| 100 | ¥34.98020 | ¥3,498.02 |
| 250 | ¥33.78292 | ¥8,445.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥31.12451 | ¥46,686.76 |

