Parametric Equivalent
Parametric Equivalent

ADA4620-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4620-1ARZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4620-1ARZ-R7 |
Description | 36V JFET PRECISION AMPLIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4620-1ARZ-R7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 94 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 34V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 51 MHz | Base Product Number |
Current - Input Bias 0.8 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4620-1ARZ | Analog Devices Inc. | 0 | 505-ADA4620-1ARZ-ND | ¥38.54000 | Parametric Equivalent |
| ADA4620-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4620-1ARZ-RLTR-ND | ¥21.88188 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.53910 | ¥22,539.10 |
| 2,000 | ¥22.02664 | ¥44,053.28 |
| 3,000 | ¥21.77010 | ¥65,310.30 |


