Parametric Equivalent
Parametric Equivalent

ADA4510-2ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4510-2ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4510-2ARMZ-RL |
Description | 40V PRECISION 2-CH CMOS AMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4510-2ARMZ-RL Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.45mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10.4 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 13.5 MHz | Base Product Number |
Current - Input Bias 2.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4510-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4510-2ARMZ-ND | ¥40.52000 | Parametric Equivalent |
| ADA4510-2ARMZ-R7 | Analog Devices Inc. | 0 | 505-ADA4510-2ARMZ-R7CT-ND | ¥40.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.27079 | ¥75,812.37 |



