


ADA4084-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4084-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4084-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4084-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-1ARJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-1ARJZ-R2 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 625µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.72000 | ¥68.72 |
| 10 | ¥53.23400 | ¥532.34 |
| 25 | ¥49.35880 | ¥1,233.97 |
| 100 | ¥45.10290 | ¥4,510.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥43.07280 | ¥10,768.20 |
| 500 | ¥41.84948 | ¥20,924.74 |
| 750 | ¥41.23685 | ¥30,927.64 |
| 1,250 | ¥40.55818 | ¥50,697.72 |
| 1,750 | ¥40.16133 | ¥70,282.33 |








