Standard (General Purpose) Amplifier 4 Circuit 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4004-4ACPZ-R7

DigiKey Part Number
ADA4004-4ACPZ-R7TR-ND - Tape & Reel (TR)
ADA4004-4ACPZ-R7CT-ND - Cut Tape (CT)
ADA4004-4ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4004-4ACPZ-R7
Description
IC OPAMP GP 4 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4004-4ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Output / Channel
10 mA
Series
Voltage - Supply Span (Min)
10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-WQFN Exposed Pad, CSP
Slew Rate
2.7V/µs
Supplier Device Package
16-LFCSP (4x4)
Gain Bandwidth Product
12 MHz
Base Product Number
Current - Input Bias
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS21914DTBR2Gonsemi904488-NCS21914DTBR2GCT-ND¥3.06000Similar
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.65000¥88.65
10¥69.26900¥692.69
25¥64.42320¥1,610.58
100¥59.09410¥5,909.41
250¥58.33060¥14,582.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥53.13169¥79,697.54
Manufacturers Standard Package