AD9744 TxDAC® 14 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9744 TxDAC® 14 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
EVAL-AD974x-FMC-EBZ_Bottom

AD9744-FMC-EBZ

DigiKey Part Number
505-AD9744-FMC-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9744-FMC-EBZ
Description
EVAL BOARD FOR AD9744
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9744 TxDAC® 14 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
210M
Manufacturer
Analog Devices Inc.
Data Interface
Parallel
Series
Settling Time
11ns
Packaging
Bulk
DAC Type
Current
Part Status
Active
Utilized IC / Part
AD9744
Number of DAC's
1
Contents
Board(s)
Number of Bits
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,404.77000¥4,404.77
Manufacturers Standard Package