
AD9740-FMC-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9740-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9740-FMC-EBZ |
Description | EVAL BOARD FOR AD9740 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9740 TxDAC® 10 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 210M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Series | Settling Time 11ns |
Packaging Bulk | DAC Type Current |
Part Status Active | Utilized IC / Part AD9740 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,404.77000 | ¥4,404.77 |







