Clock Generator, Frequency Synthesizer IC 1.25GHz 1 64-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Frequency Synthesizer IC 1.25GHz 1 64-WFQFN Exposed Pad, CSP
Explaining Phase Noise

AD9576BCPZ

DigiKey Part Number
505-AD9576BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9576BCPZ
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Generator, Frequency Synthesizer IC 1.25GHz 1 64-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9576BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:11
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
1.25GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.38V ~ 3.63V
Type
Clock Generator, Frequency Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
64-WFQFN Exposed Pad, CSP
Output
CMOS, HCSL, HSTL, LVDS
Supplier Device Package
64-LFCSP (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.44000¥94.44
10¥73.92500¥739.25
25¥68.79000¥1,719.75
109¥62.86716¥6,852.52
327¥59.79612¥19,553.33
545¥58.66097¥31,970.23
1,090¥57.35926¥62,521.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.