10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
High Speed Converters by Analog Devices

AD9115BCPZ

DigiKey Part Number
AD9115BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9115BCPZ
Description
IC DAC 10BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD9115BCPZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
1.7V ~ 3.5V
Series
Voltage - Supply, Digital
1.7V ~ 3.5V
Packaging
Tray
INL/DNL (LSB)
±0.19, ±0.06
Part Status
Active
Architecture
Current Source
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
40-VFQFN Exposed Pad, CSP
Settling Time
11.5ns (Typ)
Supplier Device Package
40-LFCSP-VQ (6x6)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.81000¥187.81
10¥150.33200¥1,503.32
50¥135.33840¥6,766.92
100¥130.69650¥13,069.65
250¥125.79524¥31,448.81
500¥122.84104¥61,420.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.