
AD8620ARZ | |
|---|---|
DigiKey Part Number | 505-AD8620ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8620ARZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8620ARZ Models |
Category | Current - Supply 3mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 60V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 85 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.73000 | ¥198.73 |
| 10 | ¥159.37900 | ¥1,593.79 |
| 98 | ¥138.88020 | ¥13,610.26 |
| 196 | ¥134.84270 | ¥26,429.17 |
| 294 | ¥132.82065 | ¥39,049.27 |
| 588 | ¥129.85554 | ¥76,355.06 |



