
AD8057ARZ | |
|---|---|
DigiKey Part Number | 505-AD8057ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8057ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8057ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1150V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 325 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥22.04000 | ¥220.40 |
| 98 | ¥18.25051 | ¥1,788.55 |
| 196 | ¥17.50327 | ¥3,430.64 |
| 294 | ¥17.12929 | ¥5,036.01 |
| 588 | ¥16.58036 | ¥9,749.25 |
| 1,078 | ¥16.18058 | ¥17,442.67 |
| 2,548 | ¥15.71838 | ¥40,050.43 |
| 5,096 | ¥15.41918 | ¥78,576.14 |



