
AD8551ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8551ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8551ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8551ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8551ARMZ-REEL |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8551ARMZ-REEL Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-1ARMZ-RL | Analog Devices Inc. | 5,793 | 505-ADA4522-1ARMZ-RLCT-ND | ¥27.13000 | Similar |
| ADA4528-1ARMZ | Analog Devices Inc. | 1,459 | 505-ADA4528-1ARMZ-ND | ¥34.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.52000 | ¥41.52 |
| 10 | ¥31.60800 | ¥316.08 |
| 25 | ¥29.12680 | ¥728.17 |
| 100 | ¥26.40200 | ¥2,640.20 |
| 250 | ¥25.17984 | ¥6,294.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.87908 | ¥68,637.24 |




