Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8541AKSZ-R2 | |
|---|---|
DigiKey Part Number | AD8541AKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8541AKSZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8541AKSZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV301SQ3T2G | onsemi | 616 | LMV301SQ3T2GOSCT-ND | ¥1.74000 | Similar |
| LMV321SEG-7 | Diodes Incorporated | 0 | LMV321SEG-7DICT-ND | ¥2.56000 | Similar |
| LMV321SQ3T2G | onsemi | 24,020 | LMV321SQ3T2GOSCT-ND | ¥1.74000 | Similar |
| LMV931SQ3T2G | onsemi | 6,002 | LMV931SQ3T2GOSCT-ND | ¥1.65000 | Similar |
| MAX9914EXK+T | Analog Devices Inc./Maxim Integrated | 4,312 | MAX9914EXK+TCT-ND | ¥15.88000 | Similar |








