Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8278ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8278ARZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8278ARZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8278ARZ-R7 Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 1 MHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA132U | Texas Instruments | 0 | INA132U-ND | ¥37.79000 | Similar |
| INA132U/2K5 | Texas Instruments | 2,105 | 296-38947-1-ND | ¥35.81000 | Similar |
| INA132U/2K5G4 | Texas Instruments | 0 | INA132U/2K5G4-ND | ¥16.04346 | Similar |
| INA132UA | Texas Instruments | 59 | INA132UA-ND | ¥31.51000 | Similar |
| INA132UA/2K5 | Texas Instruments | 4,240 | 296-38948-1-ND | ¥28.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.99268 | ¥15,992.68 |
| 2,000 | ¥15.60817 | ¥31,216.34 |
| 3,000 | ¥15.41555 | ¥46,246.65 |
| 5,000 | ¥15.20229 | ¥76,011.45 |



