J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD823AARZ-RL

DigiKey Part Number
505-AD823AARZ-RLTR-ND - Tape & Reel (TR)
505-AD823AARZ-RLCT-ND - Cut Tape (CT)
505-AD823AARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD823AARZ-RL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD823AARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
6.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
19 MHz
Base Product Number
Current - Input Bias
1.3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1498HS8#PBFAnalog Devices Inc.1,635505-LT1498HS8#PBF-ND¥10.87000Similar
LT1881AIS8#PBFAnalog Devices Inc.617LT1881AIS8#PBF-ND¥13.95000Similar
LT1881CS8#PBFAnalog Devices Inc.772LT1881CS8#PBF-ND¥9.38000Similar
LT1884IS8#PBFAnalog Devices Inc.7,238LT1884IS8#PBF-ND¥9.98000Similar
LT6011AIS8#PBFAnalog Devices Inc.2,102505-LT6011AIS8#PBF-ND¥9.51000Similar
In-Stock: 5,026
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.04000¥71.04
10¥55.09300¥550.93
25¥51.10040¥1,277.51
100¥46.71740¥4,671.74
250¥45.67612¥11,419.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.23702¥103,092.55
Manufacturers Standard Package