
AD8220BRMZ | |
|---|---|
DigiKey Part Number | 505-AD8220BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8220BRMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8220BRMZ Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 750µA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARMZ | Analog Devices Inc. | 698 | ADA4622-2ARMZ-ND | ¥11.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.98000 | ¥99.98 |
| 10 | ¥78.40000 | ¥784.00 |
| 50 | ¥69.76400 | ¥3,488.20 |
| 100 | ¥67.09120 | ¥6,709.12 |
| 250 | ¥64.26880 | ¥16,067.20 |
| 500 | ¥62.56764 | ¥31,283.82 |
| 1,000 | ¥61.16737 | ¥61,167.37 |










