
AD8174ARZ-RL | |
|---|---|
DigiKey Part Number | AD8174ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8174ARZ-RL |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8174ARZ-RL Models |
Category | Voltage - Supply ±4V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 14-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥59.46660 | ¥148,666.50 |



