
AD8174ARZ | |
|---|---|
DigiKey Part Number | AD8174ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8174ARZ |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8174ARZ Models |
Category | Voltage - Supply ±4V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.57000 | ¥99.57 |
| 10 | ¥78.11800 | ¥781.18 |
| 56 | ¥69.03964 | ¥3,866.22 |
| 112 | ¥66.45750 | ¥7,443.24 |
| 280 | ¥63.73125 | ¥17,844.75 |
| 504 | ¥62.31804 | ¥31,408.29 |
| 1,008 | ¥60.92526 | ¥61,412.66 |




