
AD8129ARZ | |
|---|---|
DigiKey Part Number | 505-AD8129ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8129ARZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8129ARZ Models |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 25.2 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1070V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥33.66700 | ¥336.67 |
| 98 | ¥28.21000 | ¥2,764.58 |
| 196 | ¥27.13444 | ¥5,318.35 |
| 294 | ¥26.59592 | ¥7,819.20 |
| 588 | ¥25.80604 | ¥15,173.95 |
| 1,078 | ¥25.23078 | ¥27,198.78 |
| 2,548 | ¥24.56566 | ¥62,593.30 |










