Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8072JRZ | |
|---|---|
DigiKey Part Number | AD8072JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8072JRZ |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8072JRZ Models |
Category | Current - Supply 3.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Slew Rate 500V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1,933 | HA9P5127-5ZX96CT-ND | ¥93.53000 | Similar |
| MAX412BCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX412BCSA+-ND | ¥41.24910 | Similar |
| MAX412BCSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX412BCSA+T-ND | ¥36.33238 | Similar |
| MAX412CSA+ | Analog Devices Inc./Maxim Integrated | 30 | MAX412CSA+-ND | ¥106.52000 | Similar |
| MAX412CSA+T | Analog Devices Inc./Maxim Integrated | 792 | MAX412CSA+CT-ND | ¥106.52000 | Similar |




