Similar
Similar
Similar

AD8072JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8072JRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8072JRZ-REEL7 |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8072JRZ-REEL7 Models |
Category | Current - Supply 3.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Slew Rate 500V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX412CSA+ | Analog Devices Inc./Maxim Integrated | 30 | MAX412CSA+-ND | ¥106.52000 | Similar |
| MAX4225ESA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4225ESA+-ND | ¥83.61000 | Similar |
| OPA2674ID | Texas Instruments | 192 | 296-15212-5-ND | ¥65.53000 | Similar |
| OPA2674IDR | Texas Instruments | 0 | OPA2674IDR-ND | ¥32.34892 | Similar |



