
AD8055ARZ | |
|---|---|
DigiKey Part Number | 505-AD8055ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8055ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8055ARZ Models |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818CS8#PBF | Analog Devices Inc. | 162 | 505-LT1818CS8#PBF-ND | ¥32.42000 | Similar |
| LT1818CS8#TRPBF | Analog Devices Inc. | 943 | LT1818CS8#TRPBFCT-ND | ¥32.42000 | Similar |
| LT1818IS8#PBF | Analog Devices Inc. | 6,318 | 505-LT1818IS8#PBF-ND | ¥37.71000 | Similar |
| OPA820ID | Texas Instruments | 54 | 296-17130-5-ND | ¥39.28000 | Similar |
| OPA820IDG4 | Texas Instruments | 161 | OPA820IDG4-ND | ¥23.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥22.80000 | ¥228.00 |
| 98 | ¥18.89439 | ¥1,851.65 |
| 196 | ¥18.12520 | ¥3,552.54 |
| 294 | ¥17.74027 | ¥5,215.64 |
| 588 | ¥17.17502 | ¥10,098.91 |
| 1,078 | ¥16.76354 | ¥18,071.10 |
| 2,548 | ¥16.28770 | ¥41,501.06 |
| 5,096 | ¥15.97972 | ¥81,432.65 |


