
AD8032ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8032ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8032ARZ-REELCT-ND - Cut Tape (CT) 505-AD8032ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8032ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8032ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6619QMAKE/NOPB | Texas Instruments | 138 | 296-LMH6619QMAKE/NOPBCT-ND | ¥50.53000 | Similar |
| LMH6646MA/NOPB | Texas Instruments | 43 | LMH6646MA/NOPB-ND | ¥32.58000 | Similar |
| LMH6646MAX/NOPB | Texas Instruments | 1,391 | 296-35337-1-ND | ¥27.70000 | Similar |
| MAX4126ESA+ | Analog Devices Inc./Maxim Integrated | 4,100 | MAX4126ESA+-ND | ¥62.77000 | Similar |
| MAX4128ESA+ | Analog Devices Inc./Maxim Integrated | 171 | MAX4128ESA+-ND | ¥62.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥38.06700 | ¥380.67 |
| 25 | ¥35.15760 | ¥878.94 |
| 100 | ¥31.96270 | ¥3,196.27 |
| 250 | ¥30.74720 | ¥7,686.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.96734 | ¥69,918.35 |


