
LMH6646MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35337-2-ND - Tape & Reel (TR) 296-35337-1-ND - Cut Tape (CT) 296-35337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6646MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6646MAX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 725µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 55 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 650 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥20.78300 | ¥207.83 |
| 25 | ¥19.05720 | ¥476.43 |
| 100 | ¥17.15690 | ¥1,715.69 |
| 250 | ¥16.25088 | ¥4,062.72 |
| 500 | ¥16.03156 | ¥8,015.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.78103 | ¥36,952.57 |
| 5,000 | ¥14.49507 | ¥72,475.35 |

