
AD8021ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8021ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8021ARMZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8021ARMZ Models |
Category | Current - Supply 7.8mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 460V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 560 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 7.5 µA | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4897-1ARZ | Analog Devices Inc. | 165 | 505-ADA4897-1ARZ-ND | ¥52.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.38000 | ¥37.38 |
| 10 | ¥28.34100 | ¥283.41 |
| 50 | ¥24.72560 | ¥1,236.28 |
| 100 | ¥23.60420 | ¥2,360.42 |
| 250 | ¥22.42128 | ¥5,605.32 |
| 500 | ¥21.70840 | ¥10,854.20 |
| 1,000 | ¥21.12149 | ¥21,121.49 |
| 2,500 | ¥20.50185 | ¥51,254.62 |





