Voltage Feedback Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8021ARMZ-REEL7

DigiKey Part Number
AD8021ARMZ-REEL7TR-ND - Tape & Reel (TR)
AD8021ARMZ-REEL7CT-ND - Cut Tape (CT)
AD8021ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8021ARMZ-REEL7
Description
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8021ARMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.8mA
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
24 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
460V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
560 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
7.5 µA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4897-1ARZAnalog Devices Inc.165505-ADA4897-1ARZ-ND¥9.17000Similar
In-Stock: 2,337
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥28.34100¥283.41
25¥26.08680¥652.17
100¥23.60420¥2,360.42
250¥22.42128¥5,605.32
500¥22.39598¥11,197.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.12149¥21,121.49
2,000¥20.63840¥41,276.80
3,000¥20.39643¥61,189.29
Manufacturers Standard Package