2/0 Driver xDSL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8018ARZ

DigiKey Part Number
AD8018ARZ-ND
Manufacturer
Manufacturer Product Number
AD8018ARZ
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/0 Driver xDSL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8018ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 8V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
8-SOIC
Protocol
xDSL
Base Product Number
Number of Drivers/Receivers
2/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.85000¥84.85
10¥66.16800¥661.68
98¥56.44102¥5,531.22
196¥54.52546¥10,686.99
294¥53.56622¥15,748.47
588¥52.15949¥30,669.78
1,078¥51.13451¥55,123.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.