Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8009ARZ-REEL7

DigiKey Part Number
505-AD8009ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8009ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8009ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8009ARZ-REEL7
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8009ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16mA
Mfr
Current - Output / Channel
175 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
5500V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1 GHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6702MAX/NOPBTexas Instruments2,701296-LMH6702MAX/NOPBCT-ND¥35.81000Similar
LMH6714MAX/NOPBTexas Instruments2,849LMH6714MAX/NOPBCT-ND¥27.70000Similar
In-Stock: 1,464
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥37.62800¥376.28
25¥34.75040¥868.76
100¥31.58480¥3,158.48
250¥30.36744¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥28.71167¥21,533.75
1,500¥28.04400¥42,066.00
2,250¥27.70960¥62,346.60
Manufacturers Standard Package