
AD8009ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8009ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8009ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8009ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8009ARZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8009ARZ-REEL7 Models |
Category | Current - Supply 16mA |
Mfr | Current - Output / Channel 175 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6702MAX/NOPB | Texas Instruments | 2,711 | 296-LMH6702MAX/NOPBCT-ND | ¥35.81000 | Similar |
| LMH6714MAX/NOPB | Texas Instruments | 2,859 | LMH6714MAX/NOPBCT-ND | ¥27.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.12000 | ¥49.12 |
| 10 | ¥37.62800 | ¥376.28 |
| 25 | ¥34.75040 | ¥868.76 |
| 100 | ¥31.58480 | ¥3,158.48 |
| 250 | ¥30.36744 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥28.71167 | ¥21,533.75 |
| 1,500 | ¥28.04400 | ¥42,066.00 |
| 2,250 | ¥27.70960 | ¥62,346.60 |


