Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit SOT-23-5
TO-223-5

AD8001ARTZ-REEL7

DigiKey Part Number
505-AD8001ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8001ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD8001ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8001ARTZ-REEL7
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8001ARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1200V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
795 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6702MF/NOPBTexas Instruments1,861LMH6702MF/NOPBCT-ND¥42.18000Similar
LMH6702MFX/NOPBTexas Instruments32296-LMH6702MFX/NOPBCT-ND¥35.81000Similar
In-Stock: 1,756
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.40000¥56.40
10¥43.26000¥432.60
25¥39.98000¥999.50
100¥36.37360¥3,637.36
250¥35.06652¥8,766.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥29.29202¥87,876.06
Manufacturers Standard Package