16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7680BRMZ-REEL7

DigiKey Part Number
AD7680BRMZ-REEL7TR-ND - Tape & Reel (TR)
AD7680BRMZ-REEL7CT-ND - Cut Tape (CT)
AD7680BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7680BRMZ-REEL7
Description
IC ADC 16BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7680BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.5V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.5V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
8-MSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7988-1BRMZ-RL7Analog Devices Inc.1,000505-AD7988-1BRMZ-RL7TR-ND¥90.52941Similar
In-Stock: 2,425
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.01000¥194.01
10¥155.46300¥1,554.63
25¥145.83880¥3,645.97
100¥137.66150¥13,766.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥124.68081¥124,680.81
Manufacturers Standard Package