AD7381BCPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7381BCPZ-RL

DigiKey Part Number
AD7381BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7381BCPZ-RL
Description
IC ADC 14BIT SAR 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input SAR 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7381BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
5M
Number of Inputs
2
Input Type
Differential
Data Interface
Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥164.98235¥824,911.75
Manufacturers Standard Package