


AD627ANZ | |
|---|---|
DigiKey Part Number | AD627ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD627ANZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD627ANZ Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 60µA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.06V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 80 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.35000 | ¥106.35 |
| 10 | ¥83.56600 | ¥835.66 |
| 50 | ¥74.44920 | ¥3,722.46 |
| 100 | ¥71.62760 | ¥7,162.76 |
| 250 | ¥68.64748 | ¥17,161.87 |
| 500 | ¥66.85130 | ¥33,425.65 |
| 1,000 | ¥65.37300 | ¥65,373.00 |


